The Fujitsu MB90096PF is a 28-pin industrial temperature grade display controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use in display applications, including CRT character or graphics displays. The IC has a nominal supply voltage of 5 volts and is packaged in a 28-pin SOP package with a width of 8.6mm and a length of 17.75mm.
Fujitsu MB90096PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.6 |
| Length | 17.75 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.