The MB90387S is a 48-pin quad LQFP microcontroller with a supply voltage range of 3.5 to 5.5V and a maximum clock frequency of 16 MHz. It has 34 I/O lines and a 16-bit architecture. The device does not have PWM, DMA, or DAC channels, but it does have an ADC. It is available in the LQFP package type.
Sign in to ask questions about the Fujitsu MB90387S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB90387S technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB90387S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.