16-bit microcontroller featuring a F2MC-16F CPU core, operating at a maximum clock frequency of 32MHz. This CMOS device offers 131,072 words of FLASH ROM and 1024 bytes of RAM, with 62 I/O lines. It supports a 16-bit external data bus and a 24-bit address bus, with an integrated ADC. Packaged in an 80-terminal PQFP with dimensions of 12x12mm, it operates within a temperature range of -25°C to 85°C and a supply voltage of 4.5V to 5.5V.
Fujitsu MB90F243PFV-ES-BND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB90F243PFV-ES-BND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.