16-bit CMOS microcontroller featuring a maximum clock frequency of 16MHz and 81 I/O lines. This integrated circuit offers a 24-bit address bus and a 16-bit external data bus, with FLASH ROM programmability. It operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V. The component is housed in a 100-terminal PQFP package (R-PQFP-G100) with a QUAD terminal position. An integrated Analog-to-Digital Converter (ADC) is present.
Fujitsu MB90F543PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.