32-bit RISC microcontroller featuring an FR CPU core operating at up to 50MHz. This CMOS device offers 16384 words of MROM and 25-bit address bus width, with 78 I/O lines and a 16-bit external data bus. It includes PWM channels, ADC, and DMA channels, with 2048 bytes of RAM. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm and a 0.65 mm pitch, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 3V to 3.6V.
Fujitsu MB91106PFV-XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB91106PFV-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.