The MB93423-26BGL-GE1 is a commercial-grade microprocessor from Fujitsu. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a 16-bit external data bus and a 24-bit address bus, supporting a 32-bit architecture. It runs at a maximum clock frequency of 66MHz and requires a supply voltage between 1.7 and 1.9 volts.
Sign in to ask questions about the Fujitsu MB93423-26BGL-GE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB93423-26BGL-GE1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 337 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB93423-26BGL-GE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.