The MB93423BGL-GE1 is a 32-bit microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is available in a LFBGA-337 package with a width and length of 13mm each. The processor operates on a supply voltage between 1.7 and 1.9 volts and has a maximum clock frequency of 60MHz. It features a 16-bit external data bus and a 24-bit address bus.
Fujitsu MB93423BGL-GE1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 337 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB93423BGL-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.