The Fujitsu MB93461-40PB-GE1 is a commercial-grade 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 1.33 to 1.47 volts and has a clock frequency of up to 66.66 MHz. The microprocessor features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32. It is packaged in a 26x26mm S-PBGA-B420 package, suitable for bottom-terminal mounting.
Fujitsu MB93461-40PB-GE1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 420 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B420 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB93461-40PB-GE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.