8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 32.5MHz, operating at 16.25MHz. This CMOS device is housed in a 20-terminal PDSO package (R-PDSO-G20) with dimensions of 7.5mm width and 12.7mm length, a 2.65mm height, and a 1.27mm pitch. It supports an industrial temperature grade from -40°C to 85°C, with a nominal supply voltage of 4V (3.5V to 5.5V). The microcontroller includes 17 I/O lines, PWM channels, and an ADC.
Fujitsu MB95F202KPF-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.7 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.