8-bit microcontroller featuring an F2MC-8 CPU core and CMOS technology. This industrial-grade integrated circuit operates within a -40°C to 85°C temperature range, powered by a 3.5V to 5.5V supply voltage. It boasts a maximum clock frequency of 32.5MHz and includes 20480 words of FLASH ROM and 496 bytes of RAM. The component offers 28 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC), housed in a 32-pin, 7x7mm plastic quad flat package.
Fujitsu MB95F434HPMC-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.