The MB95F564HPF-G-SNE2 is an 8-bit microcontroller from Fujitsu with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 20 terminals and a dual terminal position. The device has a nominal supply voltage of 5 volts and a maximum supply current of 9.8 milliamps. It includes 20,480 words of ROM and 496 bytes of RAM, with a ROM programmability of FLASH. The microcontroller is packaged in a 20-pin SOP package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 496 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |