The Fujitsu MB95F652LPFT-G-SNE2 is a microcontroller with 8-bit architecture, operating at a maximum speed of 16.25 MHz. It features 8 KB of flash memory and 256 bytes of RAM. The device is designed for industrial temperature range, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The microcontroller is available in a TSSOP24 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |