The MB96F612ABPMC-GSE1 is a 16-bit microcontroller from Fujitsu, featuring a 32 MHz operating speed, 33.024 KB of flash memory, and 4 KB of RAM. It is available in a QFP-48 package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C, making it suitable for automotive-grade applications. The microcontroller is designed for use in a variety of applications, including industrial control systems and automotive systems.
Fujitsu MB96F612ABPMC-GSE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 33024 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.