The MB96F612RBPMC-GSE2 is a 16-bit microcontroller from Fujitsu, featuring a 32 MHz clock speed, 33.024 kWords of ROM, and 4.096 kBytes of RAM. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 35 mA. The device is packaged in a QFP48 format with a 0.35 mm pitch and is suitable for use in automotive-grade applications.
Fujitsu MB96F612RBPMC-GSE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 33024 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB96F612RBPMC-GSE2 to view detailed technical specifications.
No datasheet is available for this part.