Fujitsu's MBF-110-PFW-SP-G-E1 is a fingerprint image sensor with a resolution of 500 DPI. It operates within a temperature range of 0 to 60°C and can be supplied with a voltage between 3 and 5.5 volts. The sensor is suitable for use in applications where biometric data is required.
Fujitsu MBF-110-PFW-SP-G-E1 technical specifications.
| Type | Fingerprint |
| Module/IC Classification | IC |
| Resolution | 500dpi |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Maximum Storage Temperature | 150°C |
| Minimum Storage Temperature | -65°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu MBF-110-PFW-SP-G-E1 to view detailed technical specifications.
No datasheet is available for this part.