The MBF200 is an 80-pin LSSOP sensor with a supply voltage range of 3 to 5.25 volts and an operating temperature range of -20 to 85 degrees Celsius. It has a single function and a terminal position of dual. The device is packaged in an LSSOP package with dimensions of 24mm in width and length.
Checking distributor stock and pricing after the page loads.
Fujitsu MBF200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G80 |
| Width | 24 |
| Length | 24 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.