Solid State Fingerprint Sensor Automotive
Checking distributor stock and pricing after the page loads.
Fujitsu MBF200PFW-SP-ES-E1 technical specifications.
| Category | Solid State Fingerprint Sensor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.