Fujitsu MBF310PBT-ES technical specifications.
| Type | Fingerprint |
| Module/IC Classification | IC |
| Resolution | 500dpi |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Maximum Storage Temperature | 150°C |
| Minimum Storage Temperature | -65°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujitsu MBF310PBT-ES to view detailed technical specifications.
No datasheet is available for this part.