Sign in to ask questions about the Fujitsu MBH7BTZ53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MBH7BTZ53 technical specifications.
| Package Length (mm) | 26 |
| Package Width (mm) | 19 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.3 |
| Mounting | Screw |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Type | Module |
| Power Class | Class II |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Cage Code | SHM48 |
| EU RoHS | Yes |
| HTS Code | 8525601050 |
| Schedule B | 8517690000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Fujitsu MBH7BTZ53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.