The Fujitsu MBM10480-25 is a commercial extended SRAM IC with 20 terminals and a maximum operating temperature of 75 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-GDFP-F20. This 20-pin IC has a maximum access time of 25ns and is designed for use in parallel configurations.
Fujitsu MBM10480-25 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MBM10480-25 to view detailed technical specifications.
No datasheet is available for this part.