The Fujitsu MBM29DL400TC-90PFTN is a 48-pin industrial-grade flash memory IC with 262144 words of storage capacity. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a maximum supply current of 45mA and a maximum standby current of 5nA. It features a JEDEC package code of R-PDSO-G48 and a TSOP1-48 package type.
Fujitsu MBM29DL400TC-90PFTN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.045 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MBM29DL400TC-90PFTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.