The Fujitsu MBM29F016A-70PFTN is a 48-pin TSOP1 flash memory IC with 2097152 words of storage. It operates at a supply voltage of 5V with a maximum current draw of 0.045A. The device is rated for commercial temperature operation between -20 and 70°C. The package type is plastic with a TSOP1-48 footprint.
Fujitsu MBM29F016A-70PFTN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.045 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MBM29F016A-70PFTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.