The Fujitsu MBM29LV400BC-70PFTN is a 48-pin industrial temperature flash memory IC with 262144 words of storage capacity. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 35mA. The device features a maximum access time of 70ns and a standby current of 5nA. It is packaged in a plastic TSOP1-48 package and is suitable for use in industrial temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fujitsu MBM29LV400BC-70PFTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MBM29LV400BC-70PFTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.