The MBM29LV800BA-90PBT is a 48-pin industrial-grade flash memory IC from Fujitsu. It features 524288 words of memory, with 512000 words of code space. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7V to 3.6V. The maximum supply current is 35mA, and the maximum standby current is 5nA. The access time is maximally 90ns.
Fujitsu MBM29LV800BA-90PBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 9 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MBM29LV800BA-90PBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.