The MZ-24HS-LF is a 24V SPDT non-latching relay with a contact form of 1 Form C. It has a coil current of 8.57mA and a maximum switching power of 24W. The relay is designed for through hole mounting and has a termination style of solder pin. It has a minimum operating temperature of -30 degrees Celsius.
Fujitsu MZ-24HS-LF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.57mA |
| Coil Resistance | 2.8KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W|60VA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Min Operating Temperature | -30°C |
No datasheet is available for this part.