Signal Relay 24VDC 1A SPDT(15.4x11.4x11)mm THT
Fujitsu MZ-24HS-U technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.