Power/Signal Relay, 1 Form C, SPDT, Latched, 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output
Fujitsu MZ-9HS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.