
DPDT General Purpose Relay, 2A contact rating at 220VDC or 250VAC. Features a 12VDC coil with 140mW power consumption and 11.67mA coil current. Through-hole mounting with solder termination. Operates within a -40°C to 85°C temperature range.
Fujitsu NA-12W-K technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 9.7mm |
| Insertion Loss | 0.7dB |
| Length | 14.9mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NA |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fujitsu NA-12W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
