
DPDT general purpose electromechanical relay featuring a 5VDC coil with 28.09mA coil current and 140mW power consumption. Contact ratings include 2A maximum current and 220VDC/250VAC voltage. This through-hole mount component offers a 6ms operate time and is designed for DC input with AC/DC output.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 28.09mA |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Insertion Loss | 0.7dB |
| Length | 14.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NA |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 1.5g |
| RoHS | Not CompliantNo |
