The NA-5W-K-LF relay from Fujitsu features a DIP package with a DPDT throw configuration. It can handle up to 2A of contact current and has a voltage rating of 250V AC. The relay operates within a temperature range of -40°C to 85°C and has a coil voltage of 5V DC. The coil current is 28.09mA and the coil resistance is 178 ohms.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 28.09mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 14.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 6ms |
| Resistance | 178R |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |