The NAL-12W-K relay from Fujitsu is a DPDT electromechanical relay with a non-latching coil type and a maximum coil current of 4.2A. It has an insertion loss of 0.7dB and consumes 140mW of power. The relay is available in a package quantity of 50 and features solder termination. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.2A |
| Coil Type | Non-Latching |
| Insertion Loss | 0.7dB |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| RoHS Compliant | No |
| Series | NA |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |