Signal Relay 12VDC 2A DPDT(14.9x7.4x9.7)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu NAL-D12W-K technical specifications.
| Coil Current | 4.2A |
| Coil Type | Non-Latching |
| Insertion Loss | 0.7dB |
| Power Consumption | 140mW |
| RoHS Compliant | No |
| Series | NA |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.