The NY-12W-K-IE is a SIP relay from Fujitsu with a coil current of 10mA and a coil resistance of 1.2kR. It can handle a contact current rating of 5A and has a voltage rating of 270V AC and 150V DC. The relay is designed for through-hole mounting and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C.
Fujitsu NY-12W-K-IE technical specifications.
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Depth | 5mm |
| Length | 20.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 270V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.