POWER RELAY 1 POLE-5 A (MEDIUM LOAD CONTROL)
Fujitsu NYP-5W-K-IE technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.