Signal Relay 12VDC 2A DPDT(20.05x10x9.9)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu RAL-D12W-K technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RA |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.