
DPDT signal relay featuring a 12VDC coil voltage and 1A maximum switching current. This through-hole mounted component offers 2 Form C contacts, a non-latching construction, and PC pin termination. With a 960 Ohm coil resistance and 6ms operate time, it supports up to 120VAC or 60VDC switching voltages. Dimensions are 20.2mm L x 9.8mm D x 12.5mm H, with a 5.08/7.6mm terminal pitch.
Fujitsu RY-12W-OH-K technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 12.5 |
| Product Weight (g) | 5 |
| Terminal Pitch (mm) | 5.08/7.6 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 12.5mA |
| Coil Resistance | 960Ohm |
| Maximum Pick-Up Voltage | 8.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W|60VA |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Cage Code | SHM48 |
| EU RoHS | Yes |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujitsu RY-12W-OH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.