
DPDT signal relay with a 5VDC coil voltage and 1A maximum switching current. Features 2 Form C contacts, through-hole mounting with PC pin termination, and an 8-terminal DIP package. Operates within a temperature range of -30°C to 90°C, with an operate time of 6ms. Dimensions are 20.2mm x 9.8mm x 12.5mm.
Fujitsu RY-5W-OH-K technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 12.5 |
| Product Weight (g) | 5 |
| Terminal Pitch (mm) | 5.08/7.6 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 30.3mA |
| Coil Resistance | 165Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W|60VA |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Cage Code | SHM48 |
| EU RoHS | Yes |
| HTS Code | 8536410020 |
| Schedule B | 8536410020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujitsu RY-5W-OH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.