The Fujitsu SDC8UL7284-84T-S is a 168-pin dual in-line memory module with a commercial temperature grade. It operates at a maximum supply voltage of 3.3V and has a maximum supply current of 1.485A. The module has a maximum standby current of 0.009A and an access time of 8.5ns. It can operate at a maximum clock frequency of 83MHz. The module is designed for use in memory applications and is packaged in a DIMM168 form factor.
Checking distributor stock and pricing after the page loads.
Fujitsu SDC8UL7284-84T-S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N168 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.485 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Standby Current-Max | 0.009 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 83 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.