Solid State Relay 12V DC-IN 1A 30V DC-OUT 5-Pin
Fujitsu SN-12D01-CRT technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.