Solid State Relay 12V DC-IN 1A 30V DC-OUT 5-Pin
Fujitsu SN-12D01NV-FRT technical specifications.
| Maximum Input Voltage | 12V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 30V |
| Maximum Output Current | 1(RMS)A |
| Input Type | DC |
| Output Type | DC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.