The SN-24A01HZ-FRT is a 24V input, 1A output solid state relay from Fujitsu. It has a maximum input voltage of 24V and a maximum output voltage of 265V RMS. The relay operates within a temperature range of -30 to 85 degrees Celsius. It features 2500V RMS I/O isolation voltage and a 5-pin package.
Fujitsu SN-24A01HZ-FRT technical specifications.
| Maximum Input Voltage | 24V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 265(RMS)V |
| Maximum Output Current | 1(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.