Solid State Relay 3V AC-IN 1A 265V AC-OUT 5-Pin
Fujitsu SN-3A01NV-FRT technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.