The SN-5A01HZ-FRT is a solid state relay with a maximum input voltage of 5V and a maximum output current of 1A. It features I/O isolation voltage of 2500V (RMS) and operates over a temperature range of -30 to 85 degrees Celsius. The relay has a 5-pin package and is suitable for AC and DC output applications.
Fujitsu SN-5A01HZ-FRT technical specifications.
| Maximum Input Voltage | 5V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 265(RMS)V |
| Maximum Output Current | 1(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.