Sign in to ask questions about the Fujitsu SPF200-USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu SPF200-USB technical specifications.
| Frame Rate | 13fps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu SPF200-USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.