SAW Filter 3dB 50Ohm SMD 4 Pin
Fujitsu SRF1960NKC31K technical specifications.
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.