SAW Filter 3.7dB 50Ohm SMD 4 Pin
Checking distributor stock and pricing after the page loads.
Fujitsu SRF906NFC31M technical specifications.
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.7dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.