
SPDT general purpose electromechanical relay featuring a 12VDC coil with 150mW power consumption and 12.5mA coil current. Contact ratings include 1A maximum current and 60VDC maximum voltage, with gold/silver contact material. Designed for PCB through-hole mounting with PC pin termination, this RoHS compliant relay offers a 5ms operate time and a life expectancy of 100 hours. Operating temperature range is -30°C to 90°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 9.5mm |
| Length | 12.5mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Through Hole |
| Operate Time | 5ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Weight | 1.7g |
| RoHS | Compliant |
