The Fujitsu SY-12-K-UL relay features a SPDT contact arrangement with a 1-form-C contact form. It operates at 12VDC with a coil current of 12.5mA and a coil resistance of 960 ohms. The relay has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum AC switching voltage of 120V and a maximum DC switching voltage of 60V, with a maximum switching current of 1A and a maximum switching power of 24W or 60VA. The relay is constructed with a non-latching relay construction and has an operate time of 5ms. It is available in a DIP package type and is rated for operation between -30°C and 90°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 12.5mA |
| Coil Resistance | 960Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 24W|60VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |