
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Operates with a 12VDC coil voltage and 12.5mA coil current, consuming 150mW. Contact ratings include 1A and 60VDC, with AC voltage capability up to 120V. This through-hole mount relay offers gold and silver contact material and a 5ms operate time. RoHS compliant and suitable for a wide temperature range from -30°C to 90°C.
Fujitsu SY-12W-K technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SY |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Weight | 1.7g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-12W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
