Fujitsu SY-18-K technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu SY-18-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
